+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-71

Grommet; Ømount.hole: 6mm; Øhole: 4.1mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-71
TME Symbol:
FIX-GR-71

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
6mm
Hole diameter
4.1mm
Body material
rubber
Body colour
black
Panel thickness
max. 1.1mm
Gross weight0.12 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-71
1493 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 000 pcs