+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-GR-8

Grommet; Ømount.hole: 14mm; Øhole: 6mm; rubber; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-GR-8
TME Symbol:
FIX-GR-8

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
14mm
Hole diameter
6mm
Body material
rubber
Body colour
black
Panel thickness
max. 1mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Gross weight1.78 g
See other products in this category: Grommets FIX&FASTEN,
*
FIX-GR-8
0 in TME stock
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs