+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LC5-2

LED lens; round; polycarbonate; transparent; 5mm; Front: flat


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LC5-2
TME Symbol:
FIX-LC5-2

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED lens
Shape
round
Material
polycarbonate
Colour
transparent
LED diameter
5mm
Front
flat
Panel cutout diameter
6.35mm
Panel thickness
max. 3mm
Flammability rating
UL94V-2
Length
10.9mm
Dimensions
Gross weight0.192 g
Certificates
See other products in this category: Lens FIX&FASTEN,
*
FIX-LC5-2
0 in TME stock
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 10000 pcs - 0.05 EURGross price for quantities from 10000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs