+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-306

LED housing; 3mm; polyamide; angular; black; UL94V-2; H: 9.7mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-306
TME Symbol:
FIX-LED-306

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
2
Height
9.7mm
Width
4.4mm
Hole diameter
3.4mm
Mounting depth
2.1mm
Dimensions
Gross weight0.265 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-306
2735 in TME stock
No. of pieces (Multiplicity: 105)
Minimum order quantity: 105.
Multiplicity: 105.
Net price for quantities from 105 pcs - 0.08 USDGross price for quantities from 105 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 1 000 pcs