+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-307

LED housing; 3mm; polyamide; angular; black; UL94V-2; H: 9.6mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-307
TME Symbol:
FIX-LED-307

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
2
Height
9.6mm
Width
4.3mm
Hole diameter
3.3mm
Mounting depth
1.8mm
Dimensions
Gross weight0.224 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-307
4250 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcs