+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-340

LED housing; 3mm; polyamide; angular; black; UL94V-2; H: 20.4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-340
TME Symbol:
FIX-LED-340

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
4
Height
20.4mm
Width
4.4mm
Hole diameter
3.3mm
Mounting depth
1mm
Dimensions
Gross weight0.664 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-340
1690 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 1 000 pcs