+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-6302

LED housing; 3mm; polyamide; angular; black; No.of diodes: 2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-6302
TME Symbol:
FIX-LED-6302

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Number of diodes
2
Height
9.7mm
Width
4.6mm
Hole diameter
3.2mm
Mounting depth
2.4mm
Sockets features
possibility to connect sockets in greater units
Dimensions
Gross weight0.271 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-6302
1850 in TME stock
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product available till the stock lasts
Packaging method by the manufacturerBag = 2 000 pcs