+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED-6501

LED housing; 5mm; polyamide; angular; black; No.of diodes: 1


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED-6501
TME Symbol:
FIX-LED-6501

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
5mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Number of diodes
1
Height
6.3mm
Width
6.35mm
Hole diameter
5mm
Mounting depth
3.5mm
Sockets features
possibility to connect sockets in greater units
Dimensions
Gross weight0.173 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED-6501
1640 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product available till the stock lasts
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 6000 pcs - 0.02 EURGross price for quantities from 6000 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 2 000 pcs