+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED1L-2.5

LED housing; 5mm; polyamide; angular; black; UL94V-2; H: 6.2mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED1L-2.5
TME Symbol:
FIX-LED1L-2.5

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
5mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
1
Height
6.2mm
Width
6.4mm
Hole diameter
5.1mm
Dimensions
Gross weight0.148 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED1L-2.5
2000 in TME stock
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs