+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FIX-LED5-13

LED holder; 5mm; one-piece; black; LEDs; UL94V-2; L: 6.9mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED5-13
TME Symbol:
FIX-LED5-13

Specification

Manufacturer
FIX&FASTEN
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Holder variant
one-piece
Colour
black
Panel cutout diameter
6.2mm
Application
LEDs
Flammability rating
UL94V-2
Length
6.9mm
Body material
polyamide
Panel thickness
1.2...1.6mm
Dimensions
Gross weight0.068 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED5-13
3238 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Packaging method by the manufacturer:Bag = 2 000 pcs