+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED5-2

LED holder; 5mm; two-piece; black; UL94V-2; L: 6.7mm; polyamide


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED5-2
TME Symbol:
FIX-LED5-2

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED holder
LED diameter
5mm
Holder variant
two-piece
Colour
black
Kit contents
nut
Panel cutout diameter
7mm
Flammability rating
UL94V-2
Length
6.7mm
Body material
polyamide
Gross weight0.192 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED5-2
10760 in TME stock
No. of complete sets (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 set - 0.13 USDGross price for quantities from 10 set - 0.16 USD
Net price for quantities from 50 set - 0.08 USDGross price for quantities from 50 set - 0.09 USD
Net price for quantities from 100 set - 0.06 USDGross price for quantities from 100 set - 0.07 USD
Net price for quantities from 1000 set - 0.05 USDGross price for quantities from 1000 set - 0.06 USD
Packaging method by the manufacturer:Bag = 10 setBag = 100 setBag = 1 000 set