+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED5-4

LED holder; 5mm; one-piece; black; UL94V-2; L: 11.4mm; polyamide


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED5-4
TME Symbol:
FIX-LED5-4

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED holder
LED diameter
5mm
Holder variant
one-piece
Colour
black
Panel cutout diameter
6.35mm
Flammability rating
UL94V-2
Length
11.4mm
Body material
polyamide
Panel thickness
0.8...1.4mm
Dimensions
Gross weight0.165 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED5-4
900 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.04 USD
Packaging method by the manufacturer:Bag = 1 000 pcs