+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LED5-9

LED holder; 5mm; one-piece; black; UL94V-2; L: 8mm; polyamide


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LED5-9
TME Symbol:
FIX-LED5-9

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED holder
LED diameter
5mm
Holder variant
one-piece
Colour
black
Panel cutout diameter
7mm
Flammability rating
UL94V-2
Length
8mm
Body material
polyamide
Panel thickness
1.2...1.4mm
Dimensions
Gross weight0.098 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LED5-9
11850 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 1 000 pcs