+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LEK-327

LED housing; 3mm; polyamide; angular; black; UL94V-2; H: 12.1mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEK-327
TME Symbol:
FIX-LEK-327

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
2
Height
12.1mm
Width
6.8mm
Hole diameter
4.1mm
Dimensions
Gross weight0.508 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LEK-327
0 in TME stock
Net price for quantities from 10 pcs - 0.07 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.05 EURGross price for quantities from 50 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.03 EURGross price for quantities from 100 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.