+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-LEK-501

LED housing; 5mm; polyamide; angular; 3 PIN; black; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-LEK-501
TME Symbol:
FIX-LEK-501

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
5mm
Material
polyamide
Kind of LED holder
angular
LED version
3 PIN
Colour
black
Flammability rating
UL94V-2
Number of diodes
1
Height
7.6mm
Width
7.6mm
Hole diameter
6.2mm
Mounting depth
2.5mm
Dimensions
Gross weight0.31 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
FIX-LEK-501
0 in TME stock
Net price for quantities from 5000 pcs - 0.03 GBPGross price for quantities from 5000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.