+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M2

Nut; hexagonal; M2; polyamide; H: 1.4mm; 4mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M2
TME Symbol:
FIX-M2

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2
Material
polyamide
Height
1.4mm
Spanner size
4mm
Gross weight0.014 g
Certificates
See other products in this category: Nuts FIX&FASTEN,
*
FIX-M2
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.05 EUR
Net price for quantities from 6000 pcs - 0.03 EURGross price for quantities from 6000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 2 000 pcs