+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FIX-M3

Nut; hexagonal; M3; polyamide; H: 2.7mm; 5.5mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M3
TME Symbol:
FIX-M3

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
nut
Nut shape
hexagonal
Thread
M3
Material
polyamide
Height
2.7mm
Spanner size
5.5mm
Gross weight0.059 g
Certificates
See other products in this category: Nuts FIX&FASTEN,
*
FIX-M3
73840 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.05 EUR
Net price for quantities from 6000 pcs - 0.03 EURGross price for quantities from 6000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs