+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-M4

Nut; hexagonal; M4; polyamide; H: 3.3mm; 7mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-M4
TME Symbol:
FIX-M4

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Material
polyamide
Height
3.3mm
Spanner size
7mm
Gross weight0.109 g
Certificates
See other products in this category: Nuts FIX&FASTEN,
*
FIX-M4
20200 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.04 EUR
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs