+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-MD-3.6X300

Cable tie; L: 300mm; W: 3.6mm; blue; polyamide; 176N; Ømax: 100mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-MD-3.6X300
TME Symbol:
FIX-MD-3.6X300

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
with the addition of ferromagnetic powder
Length
0.3m
Tie width
3.6mm
Colour
blue
Tie material
polyamide
Wristband features
detectable by a metal detector
Tie strength
176N
Loop diameter max
100mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
Metal Detector
Trade name
detection cable tie
Gross weight1.38 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
See other products from this series.:
*
FIX-MD-3.6X300
13800 in TME stock
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 7000 pcs - 0.03 EURGross price for quantities from 7000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 7 000 pcs