+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-OR-11

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 11mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-OR-11
TME Symbol:
FIX-OR-11

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
11mm
Body colour
black
Gross weight0.155 g
See other products in this category: Seals FIX&FASTEN,
*
FIX-OR-11
910 in TME stock
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 000 pcs