+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-OR-2

O-ring gasket; NBR caoutchouc; Thk: 1mm; Øint: 2mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-OR-2
TME Symbol:
FIX-OR-2

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1mm
Internal diameter
2mm
Body colour
black
Gross weight0.009 g
See other products in this category: Seals FIX&FASTEN,
*
FIX-OR-2
2600 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 2 000 pcs