+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-OR-3.6

O-ring gasket; NBR caoutchouc; Thk: 1.78mm; Øint: 3.6mm; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-OR-3.6
TME Symbol:
FIX-OR-3.6

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1.78mm
Internal diameter
3.6mm
Body colour
black
Gross weight0.05 g
See other products in this category: Seals FIX&FASTEN,
*
FIX-OR-3.6
0 in TME stock
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.06 USD
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 2 000 pcs