+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-OR-5

O-ring gasket; NBR caoutchouc; Thk: 1mm; Øint: 5mm; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-OR-5
TME Symbol:
FIX-OR-5

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
1mm
Internal diameter
5mm
Body colour
black
Gross weight0.019 g
See other products in this category: Seals FIX&FASTEN,
*
FIX-OR-5
0 in TME stock
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 6000 pcs - 0.04 EURGross price for quantities from 6000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs