+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-RCA-2.5

Assembly stud; polyamide; L: 2.5mm; snap fastener; natural


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-RCA-2.5
TME Symbol:
FIX-RCA-2.5

Specification

Manufacturer
FIX&FASTEN
Type of spacer
assembly stud
Material
polyamide
Spacer length
2.5mm
Mounting
snap fastener
Plate mounting hole diameter
3/4mm
Colour
natural
Flammability rating
UL94V-2
Mounting plate thickness
1.6/0.8...1.6mm
Dimensions
Gross weight4.75 g
Certificates
See other products in this category: Plastic Pegs FIX&FASTEN,
*
FIX-RCA-2.5
0 in TME stock
Net price for quantities from 50 pcs - 0.06 GBPGross price for quantities from 50 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.05 GBP
Net price for quantities from 6000 pcs - 0.04 GBPGross price for quantities from 6000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerBag = 2 000 pcs