+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-2.5X100/BK

Cable tie; L: 100mm; W: 2.5mm; black; polyamide; 80N; Ømax: 21mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-2.5X100/BK
TME Symbol:
FIX-S-2.5X100/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
black
Tie material
polyamide
Tie strength
80N
Loop diameter max
21mm
Gross weight0.26 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-2.5X100/BK
100 in TME stock
Net price for quantities from 100 pcs - 0.01 EURGross price for quantities from 100 pcs - 0.01 EUR
Net price for quantities from 500 pcs - 0.01 EURGross price for quantities from 500 pcs - 0.01 EUR
Net price for quantities from 1000 pcs - 0.00 EURGross price for quantities from 1000 pcs - 0.01 EUR
Net price for quantities from 5000 pcs - 0.00 EURGross price for quantities from 5000 pcs - 0.00 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 50 000 pcs