+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-9.0X600/BK

Cable tie; L: 600mm; W: 9mm; black; polyamide; 778N; Ømax: 175mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-9.0X600/BK
TME Symbol:
FIX-S-9.0X600/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
0.6m
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
778N
Loop diameter max
175mm
Gross weight9.98 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-9.0X600/BK
2600 in TME stock
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs