+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-S-9.0X650/BK

Cable tie; L: 650mm; W: 9mm; black; polyamide; 778N; Ømax: 190mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-S-9.0X650/BK
TME Symbol:
FIX-S-9.0X650/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Length
650mm
Tie width
9mm
Colour
black
Tie material
polyamide
Tie strength
778N
Loop diameter max
190mm
Gross weight11.415 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-S-9.0X650/BK
2600 in TME stock
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.39 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.31 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.25 EUR
Net price for quantities from 5000 pcs - 0.19 EURGross price for quantities from 5000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs