+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TL-4

Cable clips; Øbundle : 13.8mm; polyamide; natural; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TL-4
TME Symbol:
FIX-TL-4

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
13.8mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
Dimensions
Gross weight0.531 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-TL-4
3470 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 1 000 pcs