+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TR-7.2X125/BK

Cable tie; L: 125mm; W: 7.2mm; black; polyamide; 222N; Ømax: 30mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TR-7.2X125/BK
TME Symbol:
FIX-TR-7.2X125/BK

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable tie
Version
multi use
Length
125mm
Tie width
7.2mm
Colour
black
Tie material
polyamide
Tie strength
222N
Loop diameter max
30mm
Gross weight1.593 g
Certificates
See other products in this category: Cable Ties FIX&FASTEN,
*
FIX-TR-7.2X125/BK
9300 in TME stock
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs