+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-TR3-3

Insulating distance; polyamide; 3.7mm; natural; UL94V-2; TO220

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-TR3-3
TME Symbol:
FIX-TR3-3

Specification

Manufacturer
FIX&FASTEN
Type of spacer
insulating distance
Material
polyamide
Spacer length
3.7mm
Colour
natural
Flammability rating
UL94V-2
B dimension
9.8mm
Application
TO220
Dimensions
Gross weight0.133 g
Certificates
See other products in this category: Plastic Standoffs FIX&FASTEN,
*
FIX-TR3-3
717 in TME stock
Net price for quantities from 20 pcs - 0.08 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs