+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-WCT-5

Self-adhesive cable holder; Øbundle : 5.2mm; polyamide; natural


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-WCT-5
TME Symbol:
FIX-WCT-5

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
5.2mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
19mm
D dimension
8mm
B dimension
19mm
Dimensions
Gross weight1.028 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-WCT-5
625 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 500 pcs