+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-WCT-6

Self-adhesive cable holder; Øbundle : 6mm; polyamide; natural


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-WCT-6
TME Symbol:
FIX-WCT-6

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
Self-adhesive cable holder
Bundle diameter
6mm
Body material
polyamide
Body colour
natural
Flammability rating
UL94V-2
Cable accessories application
Cable P-clips
A dimension
19mm
D dimension
9.9mm
B dimension
20mm
Dimensions
Gross weight1.12 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-WCT-6
8063 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.13 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs