+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-WTL-1064

Cable clips; Øbundle : 10.2÷12.7mm; polyamide; natural


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-WTL-1064
TME Symbol:
FIX-WTL-1064

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
10.2...12.7mm
Body material
polyamide
Body colour
natural
Panel cutout diameter
7.9mm
Panel thickness
max. 6.4mm
Cable accessories application
Cable P-clips
A dimension
6.4mm
C dimension
28.6mm
Dimensions
Gross weight0.95 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-WTL-1064
0 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs