+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-WTL-764

Cable clips; Øbundle : 7.6÷10.2mm; polyamide; natural


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-WTL-764
TME Symbol:
FIX-WTL-764

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
cable clips
Bundle diameter
7.6...10.2mm
Body material
polyamide
Body colour
natural
Panel cutout diameter
7.9mm
Panel thickness
max. 6.4mm
Cable accessories application
Cable P-clips
A dimension
6.4mm
C dimension
25.4mm
Dimensions
Gross weight0.84 g
Certificates
See other products in this category: Cable Holders FIX&FASTEN,
*
FIX-WTL-764
5600 in TME stock
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs