+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FJGB0

Power supply: switching; 5÷20VDC; 120W; 92.9x53.5x54.8mm; black


Manufacturer: VENTION

Manufacturer part number:
FJGB0
TME Symbol:
FJGB0

Specification

Manufacturer
VENTION
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in, universal
Output voltage
5...20V DC
Power
0.12kW
Body dimensions
92.9x53.5x54.8mm
Conform to the norm
Energy efficiency Level VI
Colour
black
Connectors for the country
Australia, China, Europe, Great Britain, USA
Operating modes
constant voltage
Current rating
5A
Power supply unit features
fast charging Power Delivery PD 3.0
Technology
GaN
Trade name
USB charger
Kind of output connector
  • USB A
  • USB C socket x3
Supply voltage
  • 100...250V AC
Gross weight326.5 g
Certificates
EAN code6922794784710

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Plug-in Power Supplies VENTION,
*
FJGB0
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.61 EURGross price for quantities from 1 pcs - 82.33 EUR
Net price for quantities from 5 pcs - 64.05 EURGross price for quantities from 5 pcs - 76.87 EUR