+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUM-01-10

Pillow block; aluminium,iglidur® J; Ø: 10mm; L: 29mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
FJUM-01-10
TME Symbol:
FJUM-01-10

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
10mm
Length
29mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight32.97 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUM-01-10
0 in TME stock
Net price for quantities from 1 pcs - 45.79 EURGross price for quantities from 1 pcs - 54.95 EUR
Net price for quantities from 10 pcs - 36.63 EURGross price for quantities from 10 pcs - 43.96 EUR
Net price for quantities from 20 pcs - 32.05 EURGross price for quantities from 20 pcs - 38.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.