+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUM-01-12

Pillow block; aluminium,iglidur® J; Ø: 12mm; L: 32mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
FJUM-01-12
TME Symbol:
FJUM-01-12

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
12mm
Length
32mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight41.87 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUM-01-12
0 in TME stock
Net price for quantities from 1 pcs - 59.50 USDGross price for quantities from 1 pcs - 71.40 USD
Net price for quantities from 10 pcs - 47.71 USDGross price for quantities from 10 pcs - 57.25 USD
Net price for quantities from 20 pcs - 41.81 USDGross price for quantities from 20 pcs - 50.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.