+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUM-01-16

Pillow block; aluminium,iglidur® J; Ø: 16mm; L: 36mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
FJUM-01-16
TME Symbol:
FJUM-01-16

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
16mm
Length
36mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight51 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUM-01-16
0 in TME stock
Net price for quantities from 1 pcs - 54.10 EURGross price for quantities from 1 pcs - 64.92 EUR
Net price for quantities from 10 pcs - 43.28 EURGross price for quantities from 10 pcs - 51.93 EUR
Net price for quantities from 20 pcs - 37.87 EURGross price for quantities from 20 pcs - 45.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.