+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUM-01-25

Pillow block; aluminium,iglidur® J; Ø: 25mm; L: 58mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
FJUM-01-25
TME Symbol:
FJUM-01-25

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
25mm
Length
58mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight152 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUM-01-25
0 in TME stock
Net price for quantities from 1 pcs - 76.56 USDGross price for quantities from 1 pcs - 91.87 USD
Net price for quantities from 10 pcs - 61.24 USDGross price for quantities from 10 pcs - 73.49 USD
Net price for quantities from 20 pcs - 53.59 USDGross price for quantities from 20 pcs - 64.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.