+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUMT-01-10

Pillow block; aluminium,iglidur® J; Ø: 10mm; L: 52mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
FJUMT-01-10
TME Symbol:
FJUMT-01-10

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
10mm
Length
52mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight44 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUMT-01-10
0 in TME stock
Net price for quantities from 1 pcs - 72.66 USDGross price for quantities from 1 pcs - 87.19 USD
Net price for quantities from 10 pcs - 58.13 USDGross price for quantities from 10 pcs - 69.76 USD
Net price for quantities from 20 pcs - 50.87 USDGross price for quantities from 20 pcs - 61.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.