+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUMT-01-12

Pillow block; aluminium,iglidur® J; Ø: 12mm; L: 57mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
FJUMT-01-12
TME Symbol:
FJUMT-01-12

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
12mm
Length
57mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight57 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUMT-01-12
0 in TME stock
Net price for quantities from 1 pcs - 67.73 EURGross price for quantities from 1 pcs - 81.27 EUR
Net price for quantities from 10 pcs - 54.18 EURGross price for quantities from 10 pcs - 65.02 EUR
Net price for quantities from 20 pcs - 47.41 EURGross price for quantities from 20 pcs - 56.89 EUR
No. of pieces (Multiplicity: 1)