+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FJUMT-01-30

Pillow block; aluminium,iglidur® J; Ø: 30mm; L: 123mm; DryLin® R

Manufacturer: IGUS

Manufacturer part number:
FJUMT-01-30
TME Symbol:
FJUMT-01-30

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
30mm
Length
123mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Version
round base
Gross weight389 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
FJUMT-01-30
0 in TME stock
Net price for quantities from 1 pcs - 153.64 EURGross price for quantities from 1 pcs - 184.37 EUR
Net price for quantities from 10 pcs - 122.91 EURGross price for quantities from 10 pcs - 147.50 EUR
Net price for quantities from 20 pcs - 107.55 EURGross price for quantities from 20 pcs - 129.06 EUR
No. of pieces (Multiplicity: 1)