+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-441

Test probe: battery; 3A; Ø: 0.75mm; copper alloy; 0.8N; soldered


Manufacturer: FIXTEST

Manufacturer part number:
FK-441
TME Symbol:
FK-441

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
3A
Tip diameter
0.75mm
Contact material
copper alloy
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
1.52mm
Maksimum spring compression
2.25mm
Mounting
soldered
Max. contact resistance:
100mΩ
Length
10.52mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.118 g
See other products in this category: Test Probes FIXTEST,
*
FK-441
174 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.45 USDGross price for quantities from 25 pcs - 1.74 USD
Packaging method by the manufacturer:Bag = 250 pcsBag = 500 pcs