+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-446

Test acces: test needle; -55÷125°C; 8A; Ø: 1.26mm; 3N; soldered

Manufacturer: FIXTEST

Manufacturer part number:
FK-446
TME Symbol:
FK-446

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...125°C
Current rating
8A
Maksimum spring compression
2.5mm
Tip diameter
1.26mm
Contact material
copper alloy
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
1.7mm
Mounting
soldered
Length
11.8mm
Max. contact resistance:
30mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-446
0 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.74 USDGross price for quantities from 25 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)