+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-492

Test acces: test needle; Maksimum spring compression: 2.18mm


Manufacturer: FIXTEST

Manufacturer part number:
FK-492
TME Symbol:
FK-492

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
2.18mm
Tip diameter
0.75mm
Contact material
copper alloy
Operating temperature
-55...250°C
Current rating
3A
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
1.45mm
Mounting
soldered
Length
10.88mm
Max. contact resistance:
50mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-492
0 in TME stock
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 5 pcs - 1.12 EURGross price for quantities from 5 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.