+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-499

Test probe: battery; 3A; Ø: 1mm; copper alloy; 2N; soldered; 40mΩ


Manufacturer: FIXTEST

Manufacturer part number:
FK-499
TME Symbol:
FK-499

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
3A
Tip diameter
1mm
Contact material
copper alloy
Spring compression force
2N
Contact plating
gold-plated
Operational spring compression
1.2mm
Maksimum spring compression
1.8mm
Mounting
soldered
Max. contact resistance:
40mΩ
Length
9.9mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.091 g
See other products in this category: Test Probes FIXTEST,
*
FK-499
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.76 USD
Net price for quantities from 25 pcs - 2.94 USDGross price for quantities from 25 pcs - 3.53 USD