+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-515

Test acces: test needle; Maksimum spring compression: 1mm; 1A


Manufacturer: FIXTEST

Manufacturer part number:
FK-515
TME Symbol:
FK-515

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
1mm
Tip diameter
1.5mm
Contact material
copper alloy
Operating temperature
-55...200°C
Current rating
1A
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
0.75mm
Mounting
soldered
Length
6.65mm
Max. contact resistance:
40mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-515
0 in TME stock
Net price for quantities from 1 pcs - 1.86 GBPGross price for quantities from 1 pcs - 2.24 GBP
Net price for quantities from 5 pcs - 1.66 GBPGross price for quantities from 5 pcs - 1.99 GBP
Net price for quantities from 25 pcs - 1.55 GBPGross price for quantities from 25 pcs - 1.86 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.