+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-516-08

Test acces: test needle; -55÷250°C; 7A; Ø: 1.36mm; 0.8N; soldered

Manufacturer: FIXTEST

Manufacturer part number:
FK-516-08
TME Symbol:
FK-516-08

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...250°C
Current rating
7A
Maksimum spring compression
2.8mm
Tip diameter
1.36mm
Contact material
copper alloy
Spring compression force
0.8N
Contact plating
gold-plated
Operational spring compression
1.52mm
Mounting
soldered
Length
13mm
Max. contact resistance:
30mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-516-08
0 in TME stock
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 2.39 EUR
Net price for quantities from 5 pcs - 1.77 EURGross price for quantities from 5 pcs - 2.12 EUR
Net price for quantities from 25 pcs - 1.66 EURGross price for quantities from 25 pcs - 1.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.