+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-540

Test probe: battery; 5A; Ø: 2.3mm; copper alloy; 2.5N; soldered


Manufacturer: FIXTEST

Manufacturer part number:
FK-540
TME Symbol:
FK-540

Specification

Manufacturer
FIXTEST
Type of test probe
battery
Current rating
5A
Tip diameter
2.3mm
Contact material
copper alloy
Spring compression force
2.5N
Contact plating
gold-plated
Operational spring compression
3.67mm
Maksimum spring compression
5.5mm
Mounting
soldered
Max. contact resistance:
20mΩ
Length
22.5mm
Operating temperature
-55...250°C
Dimensions
Gross weight0.84 g
See other products in this category: Test Probes FIXTEST,
*
FK-540
104 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 2.16 EUR
Net price for quantities from 5 pcs - 1.61 EURGross price for quantities from 5 pcs - 1.93 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.80 EUR
Packaging method by the manufacturer:Bag = 100 pcs