+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK-566

Test acces: test needle; -55÷250°C; 3A; Ø: 1.8mm; Contacts: brass

Manufacturer: FIXTEST

Manufacturer part number:
FK-566
TME Symbol:
FK-566

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...250°C
Current rating
3A
Tip diameter
1.8mm
Contact material
brass
Contact plating
gold-plated
Mounting
soldered
Length
9.05mm
Max. contact resistance:
20mΩ
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
*
FK-566
0 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 5 pcs - 1.13 EURGross price for quantities from 5 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)